TDK B57234S259M

Thermistor NTC 2.5Ohm ±20% 2-Pin Radial Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating8.4 A
Dissipation Factor17 %
Max Operating Temperature170 °C
Max Power Dissipation3.2 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating3.2 W
Resistance2.5 Ω
Schedule B8533210025
Tolerance20 %
Dimensions
Diameter15 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Width7 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK B57234S259M.

Related Parts

Descriptions

Descriptions of TDK B57234S259M provided by its distributors.

Thermistor NTC 2.5Ohm ±20% 2-Pin Radial Bulk
NTC Thermistor, 2.5ohm, Through Hole Mount
NTC Thermistors Disk/NTC Thermistors Smd

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57234 S259 M
  • B57234S 259M

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating8.4 A
Dissipation Factor17 %
Max Operating Temperature170 °C
Max Power Dissipation3.2 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating3.2 W
Resistance2.5 Ω
Schedule B8533210025
Tolerance20 %
Dimensions
Diameter15 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Width7 mm

Compliance

Environmental Classification
RoHSCompliant