B512F-2 Sensata 600V CRYDOM B512F2Peak

CRYDOM B512F2Peak Repetitive Off-State Voltage, Vdrm: 600V
Datasheet

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw, Through Hole
Number of Pins6
Technical
Current Rating25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Output Current25 A
PackagingBulk
Reverse Voltage240 V
RMS Current (Irms)25 A
Schedule B8541300080
Voltage Rating (DC)240 V
Dimensions
Height19.7104 mm
Length63.5 mm
Width31.6992 mm

Documents

Download datasheets and manufacturer documentation for Sensata B512F-2.

Newark
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Sager Electronics
Datasheet4 pages6 years ago
Mouser
Datasheet2 pages20 years ago
Master Electronics
Datasheet5 pages5 years ago
Factory Futures
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-18.36%

Engineering Resources

View Evaluation kits and Reference designs for Sensata B512F-2.

Descriptions

Descriptions of Sensata B512F-2 provided by its distributors.

CRYDOM B512F2Peak Repetitive Off-State Voltage, Vdrm:600V
DIODE MODULE; 25A; 240VAC; 250 A (MAX.) I/P LEAKAGE
POWER MODULE DIODE 240VAC/ 25A WITH ISOLATION BARRIERS.
Power Modules 25A 240V MODULE
Thyristor SCR Module 600V 250A 6-Pin
POWER MODULE 25A 600V HYBRID CC
MOD DIODE SCR 25A 240VAC ISO QC
Discrete Semiconductor Modules

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • B512F2
  • B512F2..

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw, Through Hole
Number of Pins6
Technical
Current Rating25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Output Current25 A
PackagingBulk
Reverse Voltage240 V
RMS Current (Irms)25 A
Schedule B8541300080
Voltage Rating (DC)240 V
Dimensions
Height19.7104 mm
Length63.5 mm
Width31.6992 mm

Documents

Download datasheets and manufacturer documentation for Sensata B512F-2.

Newark
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Sager Electronics
Datasheet4 pages6 years ago
Mouser
Datasheet2 pages20 years ago
Master Electronics
Datasheet5 pages5 years ago
Factory Futures
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant