📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

JST B4B-XH-AM (LF)(SN)

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Box
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B4B-XH-AM (LF)(SN).

Upverter

Datasheet5 pages5 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+159%

CAD Models

Download JST B4B-XH-AM (LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Header for PCB; pitch 2.50mm; 4-contacts; THT male; top entry; 250V/3A
Connector Header, XH Series, 3 Position, 2.50mm, Through Hole, Press-Fit, Solder, Natural

Descriptions

Descriptions of JST B4B-XH-AM (LF)(SN) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Box
Connector Header, XH Series, 4 Position, 2.5mm, Shrouded - 4 Wall, Through Hole, Press-Fit, Solder, Detent Lock, Natural
HEADER, XH, TOP, 4WAY, 2.5MM, BOSS; Pitch Spacing: 2.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: XH Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C
Conn, Header, 4Pos, 1Row, 2.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.5Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Xh Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B4B-XH-AM (LF)(SN)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Sales
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B4B-XH-A-M(LF)(SN)
  • B4B-XH-A-M(LF)(SN);
  • B4B-XH-AM(LF)(SN)
  • B4B-XH-AM(LFSN)
  • B4B-XH-AM-LFSN