EPCOS B43858F2107M9

Aluminum Electrolytic Radial 100UF 250V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.35 A
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43858F2107M9.

Descriptions

Descriptions of EPCOS B43858F2107M9 provided by its distributors.

ALUMINUM ELECTROLYTIC RADIAL 100uF 250V
CAP ALUM 100UF 20% 250V RADIAL
AL-ELKO SINGLE ENDED 100UF 250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43858F2107M 9

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.35 A
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant