EPCOS B43601B9187M

Cap Aluminum 180uF 400V 20% (25 X 30mm) 10mm 0.6 Ohm 1250mA 10000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)600 mΩ
Impedance820 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.25 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43601B9187M.

Related Parts

Descriptions

Descriptions of EPCOS B43601B9187M provided by its distributors.

Cap Aluminum 180uF 400V 20% (25 X 30mm) 10mm 0.6 Ohm 1250mA 10000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 180uF 400V 25x3
CAP ALUM 180UF 20% 400V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 180UF 400V 25X30 85'

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)600 mΩ
Impedance820 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.25 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant