TDK B43540C2108M67

Cap Aluminum 1000uF 200V 20% (35 X 35mm) 10mm 0.085 Ohm 3700mA 10000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)90 mΩ
Impedance110 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.7 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Dimensions
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43540C2108M67.

Related Parts

Descriptions

Descriptions of TDK B43540C2108M67 provided by its distributors.

Cap Aluminum 1000uF 200V 20% (35 X 35mm) 10mm 0.085 Ohm 3700mA 10000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 1000uF 200V
CAP ALUM 1000UF 20% 200V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43540C2108M 67

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)90 mΩ
Impedance110 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.7 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Dimensions
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant