TDK B43540A5227M2

Cap Aluminum 220uF 450V 20% (25 X 50mm) Snap-In 0.49 Ohm 1720mA 10000h 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)440 mΩ
Impedance630 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.72 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43540A5227M2.

Related Parts

Descriptions

Descriptions of TDK B43540A5227M2 provided by its distributors.

Cap Aluminum 220uF 450V 20% (25 X 50mm) Snap-In 0.49 Ohm 1720mA 10000h 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 220uF 450V
CAP ALUM 220UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 220UF 450V 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43540A5227M 2

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)440 mΩ
Impedance630 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.72 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant