TDK B43511C5567M80

Cap Aluminum 560uF 450V 20% (40 X 60mm) 0.36 Ohm 3600mA 12000 hr 85°C Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)270 mΩ
Impedance290 mΩ
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.6 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter40 mm
Height60 mm
Height - Seated (Max)72.2122 mm
Lead Pitch22.5044 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43511C5567M80.

Related Parts

Descriptions

Descriptions of TDK B43511C5567M80 provided by its distributors.

Cap Aluminum 560uF 450V 20% (40 X 60mm) 0.36 Ohm 3600mA 12000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC 4-PIN 560uF 450V
CAP ALUM 560UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43511C5567M 80

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)270 mΩ
Impedance290 mΩ
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.6 A
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Dimensions
Diameter40 mm
Height60 mm
Height - Seated (Max)72.2122 mm
Lead Pitch22.5044 mm

Compliance

Environmental Classification
RoHSCompliant