EPCOS B43501-A9686-M

Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 0.98 Ohm 610mA 10000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
ESR (Equivalent Series Resistance)980 mΩ
Impedance1.56 Ω
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current610 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43501-A9686-M.

Related Parts

Descriptions

Descriptions of EPCOS B43501-A9686-M provided by its distributors.

Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 0.98 Ohm 610mA 10000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 68uF 400V
CAP ALUM 68UF 20% 400V SNAP
SNAPIN CAP 68UF 400V 20%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43501A9686M

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
ESR (Equivalent Series Resistance)980 mΩ
Impedance1.56 Ω
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current610 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant