EPCOS B43456A9129M000

Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 12000UF 400V SCREW TERMINALS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Dielectric MaterialAluminium
MaterialAluminium
Technical
Capacitance12 mF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)8 mΩ
Leakage Current4 µA
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current31 A
TerminationScrew
Test Frequency100 Hz
Tolerance20 %
Voltage400 V
Voltage Rating (DC)400 V
Dimensions
Diameter76.9 mm
Height220.7 mm
Lead Diameter17.7 mm
Lead Pitch31.7 mm
Length220.7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43456A9129M000.

EPCOS
Datasheet22 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-82.86%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43456A9129M000.

Related Parts

Descriptions

Descriptions of EPCOS B43456A9129M000 provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 12000UF 400V SCREW TERMINALS
Aluminum Aluminum Electrolytic Capacitor 20% 12mF 400V
Epcos 12000uF 400V dc ALUM Capacitor; B43456 Series 12000h 76.9(Dia.)x220.7mm
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageAluminum
Dielectric MaterialAluminium
MaterialAluminium
Technical
Capacitance12 mF
Dissipation Factor0.2 %
ESR (Equivalent Series Resistance)8 mΩ
Leakage Current4 µA
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current31 A
TerminationScrew
Test Frequency100 Hz
Tolerance20 %
Voltage400 V
Voltage Rating (DC)400 V
Dimensions
Diameter76.9 mm
Height220.7 mm
Lead Diameter17.7 mm
Lead Pitch31.7 mm
Length220.7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B43456A9129M000.

EPCOS
Datasheet22 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant