TDK B43456A4398M7

Aluminum Electrolytic Screw Terminals 3900UF 3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.9 mF
ESR (Equivalent Series Resistance)17 mΩ
Impedance20 mΩ
Life (Hours)12000 hours
PackagingBulk
PolarityPolar
Ripple Current12 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)106.7054 mm
Lead Pitch28.4988 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43456A4398M7.

Related Parts

Descriptions

Descriptions of TDK B43456A4398M7 provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 3900uF 3
CAP ALUM 3900UF 20% 350V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.9 mF
ESR (Equivalent Series Resistance)17 mΩ
Impedance20 mΩ
Life (Hours)12000 hours
PackagingBulk
PolarityPolar
Ripple Current12 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)106.7054 mm
Lead Pitch28.4988 mm

Compliance

Environmental Classification
RoHSCompliant