EPCOS B43455A2338M

Aluminum Electrolytic Screw Terminals 3300UF 2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.3 mF
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating250 V

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43455A2338M.

Related Parts

Descriptions

Descriptions of EPCOS B43455A2338M provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 3300uF 2
Electrolytic Capacitor, 3300uF, ± 20%, Screw
CAP ALUM 3300UF 20% 250V SCREW

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.3 mF
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating250 V

Compliance

Environmental Classification
RoHSCompliant