EPCOS B43252A9337M

Cap Aluminum 330uF 400V 20% (30 X 45mm) 10mm 1420mA 2000 hr 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.15 %
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.42 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10 mm
Length45 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43252A9337M.

Related Parts

Descriptions

Descriptions of EPCOS B43252A9337M provided by its distributors.

Cap Aluminum 330uF 400V 20% (30 X 45mm) 10mm 1420mA 2000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 400V. 330µF. 30x45m
CAP ALUM ELECT 330UF 400V 20% (30 X 45MM) SNAP
French Electronic Distributor since 1988

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43252-A9337-M

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.15 %
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.42 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10 mm
Length45 mm

Compliance

Environmental Classification
RoHSCompliant