EPCOS B41827A5478M

Cap Alum 4700UF 20% 25V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.455 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41827A5478M.

_legacy Avnet
Datasheet39 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41827A5478M.

Descriptions

Descriptions of EPCOS B41827A5478M provided by its distributors.

CAP ALUM 4700UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.455 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41827A5478M.

_legacy Avnet
Datasheet39 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant