TDK B41607A8128M8

Aluminum Electrolytic Snap-in 1200UF 63V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)90 mΩ
Life (Hours)10000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current7.6 A
Tolerance20 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)42.0116 mm
Lead Pitch8.4074 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B41607A8128M8.

Related Parts

Descriptions

Descriptions of TDK B41607A8128M8 provided by its distributors.

ALUMINUM ELECTROLYTIC SNAP-IN 1200uF 63V
CAP ALUM 1200UF 20% 63V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)90 mΩ
Life (Hours)10000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current7.6 A
Tolerance20 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)42.0116 mm
Lead Pitch8.4074 mm

Compliance

Environmental Classification
RoHSCompliant