EPCOS B41550E5159Q

Aluminum Electrolytic Screw Terminals 15000UF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance15 mF
ESR (Equivalent Series Resistance)24 mΩ
Impedance17 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current9.4 A
Tolerance30 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)81.7118 mm
Lead Pitch12.7 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41550E5159Q.

Related Parts

Descriptions

Descriptions of EPCOS B41550E5159Q provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 15000uF
CAP ALUM 15000UF 25V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance15 mF
ESR (Equivalent Series Resistance)24 mΩ
Impedance17 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current9.4 A
Tolerance30 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)81.7118 mm
Lead Pitch12.7 mm

Compliance

Environmental Classification
RoHSCompliant