Omron B3W-9012-R1N

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Mechanical Life300 kcycles
MountDIP, Through Hole
Technical
Current Rating50 mA
Illumination ColorRed
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Height11 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3W-9012-R1N.

Omron
Datasheet10 pages22 years ago
Master Electronics
Datasheet9 pages8 years ago
TME
Datasheet9 pages23 years ago
Sager Electronics
Datasheet8 pages23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3W-9012-R1N.

Related Parts

Descriptions

Descriptions of Omron B3W-9012-R1N provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
SWITCH TACTILE SPST-NO 0.05A 24V
Manual Switch | Omron Electronic Components B3W-9012-R1N
Tactile Switches 1 Red LED High OF Milk White Cap 12x12
ILLUMINATED TACTILE MANUAL SWITCHES

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W9012R1N

Technical Specifications

Physical
ColorWhite
Mechanical Life300 kcycles
MountDIP, Through Hole
Technical
Current Rating50 mA
Illumination ColorRed
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Height11 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3W-9012-R1N.

Omron
Datasheet10 pages22 years ago
Master Electronics
Datasheet9 pages8 years ago
TME
Datasheet9 pages23 years ago
Sager Electronics
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant