Omron B3F-1075

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Bag
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-1075.

RS (Formerly Allied Electronics)

Datasheet12 pages21 years ago

IHS

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-9.50%

CAD Models

Download Omron B3F-1075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Descriptions

Descriptions of Omron B3F-1075 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Bag
OMRON ELECTRONIC COMPONENTS B3F1075Tactile Switch, Non Illuminated, 2.55 N, 24 V, 50 mA, Solder
Omron B3F-1075 Mechanical Keyswitch Tactile SPST-NO PCB Mounting
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH; SUBMINIATURE; DETECTION; HINGE LEVER; LOW OPERATING FORCE; SHORTING MODEL
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.24N, Solder Terminal, Through Hole-straight
Switch, Flat, 6X6X9.5, 260Gf; Product Range:B3F Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:260Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):6Mm Rohs Compliant: Yes |Omron B3F1075
Contact Voltage = 3 ... 24 VDC / Actuator Type = Plunger, Flat / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Orange / Width mm = 6 / Series = B3F / Length mm = 6 / Actuation Force N = 2.55 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F1075