Omron B3F-1072

Switch Tactile N.O. SPST Flat Round Button PC Pins 5A 24VDC 1.47N Thru-Hole Bag
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-1072.

Omron

Datasheet12 pages21 years ago

IHS

TME

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
+6.56%

CAD Models

Download Omron B3F-1072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Omron B3F-1072 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 5A 24VDC 1.47N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
6mm 9.5mm Round Button 50mA Straight 6mm SPST 24V Plugin,6x6x9.5mm Tactile Switches ROHS
SWITCH TACTILE SPST-NO 0.05A 24V | Omron Electronic Components B3F-1072
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.96N, Solder Terminal, Through Hole-straight
TACTILE SWITCH, 0.05A, 24VDC, TH, 150GF; Product Range:B3D Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:150gf; Contact Rating:50mA at 24VDC; IP Rating:IP00 RoHS Compliant: Yes
Contact Voltage = 24 VDC / Actuator Type = Raised Pushbutton / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Yellow / Width mm = 6 / Series = B3F / Length mm = 6 / Actuation Force N = 1.47 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F1072