TDK B32912A3154K

0.15µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial 0.709" L x 0.335" W (18.00mm x 8.50mm)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth8.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width8.5 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK B32912A3154K.

Related Parts

Descriptions

Descriptions of TDK B32912A3154K provided by its distributors.

0.15µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial 0.709" L x 0.335" W (18.00mm x 8.50mm)
Safety Capacitor, 0.15 uF, 530 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAP MKP X1 0.15µF 10% 330Vac LS 15mm
CAP FILM 0.15UF 10% 760VDC RAD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth8.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width8.5 mm

Compliance

Environmental Classification
RoHSCompliant