EPCOS B32911A3333M

Safety Capacitor, 0.033 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32911A3333M.

element14 APAC
Datasheet16 pages15 years ago
Newark
Datasheet19 pages9 years ago
Farnell
Datasheet19 pages10 years ago
Arrow Electronics
Datasheet17 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32911A3333M.

Related Parts

Descriptions

Descriptions of EPCOS B32911A3333M provided by its distributors.

Safety Capacitor, 0.033 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
CAPACITOR, CLASS X1, 33NF, 330VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.033µF; Capacitance Tolerance:± 20%; Voltage Rating:330VAC; Capacitor Case Style:Radial Leaded;;RoHS Compliant: Yes
CAPACITOR, CLASS X1, 33NF, 330VAC; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.033µF; Capacitance Tolerance:± 20%; Voltage Rating:330VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; External Depth:6mm; External Length / Height:12mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:110°C

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32911A3333M.

element14 APAC
Datasheet16 pages15 years ago
Newark
Datasheet19 pages9 years ago
Farnell
Datasheet19 pages10 years ago
Arrow Electronics
Datasheet17 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant