EPCOS B32678G6156K

Cap Film 15uF 630V PP 10% (57.5 X 30 X 45mm) Radial 100C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins4
Technical
Capacitance15 µF
DielectricPP
ESR (Equivalent Series Resistance)2.7 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance10 %
Voltage Rating (AC)350 V
Voltage Rating (DC)630 V
Dimensions
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch52.5018 mm
Length57.5056 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32678G6156K.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet40 pages8 years ago
Future Electronics
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago
Datasheet32 pages15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32678G6156K.

Related Parts

Descriptions

Descriptions of EPCOS B32678G6156K provided by its distributors.

Cap Film 15uF 630V PP 10% (57.5 X 30 X 45mm) Radial 100C Automotive Bulk
Capacitor;Film;15uF 10% 630VDC (Vop 800VDC;Vrms 350VAC;Vp 950VDC)
B32678 Series 15 uF 630 V ±10% LS=52.5 mm Metallized PP Film Capacitor
Film Capacitor Polypropylene 630V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32678G6156K.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins4
Technical
Capacitance15 µF
DielectricPP
ESR (Equivalent Series Resistance)2.7 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance10 %
Voltage Rating (AC)350 V
Voltage Rating (DC)630 V
Dimensions
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch52.5018 mm
Length57.5056 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32678G6156K.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet40 pages8 years ago
Future Electronics
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago
Datasheet32 pages15 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant