EPCOS B32656S7145K561

Cap Film 1.4uF 1250V PP 10% Screw Mount Plastic Can 100°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Dielectric MaterialPolypropylene
MountChassis Mount
Technical
Capacitance1.4 µF
DielectricPP
ESR (Equivalent Series Resistance)15 mΩ
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.25 kV
Dimensions
Lead Pitch37.4904 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32656S7145K561.

WattBits
Datasheet28 pages0 years ago

Inventory History

3 month trend:
-10.64%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32656S7145K561.

Related Parts

Descriptions

Descriptions of EPCOS B32656S7145K561 provided by its distributors.

Cap Film 1.4uF 1250V PP 10% Screw Mount Plastic Can 100°C Bulk
FILM CAP MKP SNUBBER 1.4µF 10% 1250Vdc
Film Capacitor 10% 1.4muF 500V
CAP FILM 1.4UF 10% 1.25KVDC SCRW
Film Capacitors 1.4uF 1250volt 10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Dielectric MaterialPolypropylene
MountChassis Mount
Technical
Capacitance1.4 µF
DielectricPP
ESR (Equivalent Series Resistance)15 mΩ
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.25 kV
Dimensions
Lead Pitch37.4904 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32656S7145K561.

WattBits
Datasheet28 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant