EPCOS B32653A3105K189

Epcos B32653 1uF Polypropylene Film Capacitor 160V ac; 250VDC +/-10%; Thru Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth10.5 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Max Length26.5 mm
Max Width10.5 mm
Width10.4902 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32653A3105K189.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages15 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet61 pages5 years ago
Datasheet61 pages5 years ago
Datasheet61 pages7 years ago
Datasheet41 pages8 years ago
Datasheet39 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32653A3105K189.

Related Parts

Descriptions

Descriptions of EPCOS B32653A3105K189 provided by its distributors.

Epcos B32653 1uF Polypropylene Film Capacitor 160V ac; 250VDC +/-10%; Thru Hole
Film Capacitor, 1 uF, 160 V, 250 V, ± 10%, Metallized PP, Radial Box - 2 Pin
Cap, 1Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32653A3105K189
Cap Film 1uF 250V PP 10% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 100C T/R
Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 250V DC, 10.5mm(W) x 16.5mm(H) x 26.5mm(L)
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32653-A3105-K189

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth10.5 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Max Length26.5 mm
Max Width10.5 mm
Width10.4902 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32653A3105K189.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages15 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet61 pages5 years ago
Datasheet61 pages5 years ago
Datasheet61 pages7 years ago
Datasheet41 pages8 years ago
Datasheet39 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant