TDK B32653A1822J

Film Capacitor, 8200 pF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Box - 2 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance8.2 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating1.6 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.6 kV
Dimensions
Lead Diameter800 µm
Lead Pitch22.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B32653A1822J.

Descriptions

Descriptions of TDK B32653A1822J provided by its distributors.

Film Capacitor, 8200 pF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Box - 2 Pin
FILM CAP MKP BOX 8.2NF 5% 1600Vdc LS 22.5mm
CAP FILM 8200PF 5% 1.6KVDC RAD
Film Capacitors 0.0082uF 1.6KV 5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance8.2 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating1.6 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.6 kV
Dimensions
Lead Diameter800 µm
Lead Pitch22.5 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant