EPCOS B32652A7103J000

Cap Film 0.01uF 1250V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 110C Automotive Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance10 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating1.25 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.25 kV
Dimensions
Depth6 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A7103J000.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages15 years ago
Farnell
Datasheet41 pages8 years ago
Datasheet61 pages7 years ago
Newark
Datasheet0 pages0 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Inventory History

3 month trend:
-2.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32652A7103J000.

Related Parts

Descriptions

Descriptions of EPCOS B32652A7103J000 provided by its distributors.

Cap Film 0.01uF 1250V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 110C Automotive Bulk
Radial FILM CAPACITOR B32652 500V 10000pF ±5% 0.709Lx0.236W 18.00mmx6.00mm
Metallized Polypropylene Capacitors (MKP/MFP), 0.01uF, 1250V DC, 6mm(W) x 11mm(H) x 18mm(L)
Film Capacitor, B32652 Series, 0.01 F, 5%, Pp (Polypropylene), 1.25 Kv Rohs Compliant: Yes |Epcos B32652A7103J000
CAP, 0.01µF, 1.25 KV, 5%, PP; Capacitance: 10000pF; Voltage Rating: 1.25kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32652 Series; Capacitor Case Style: -; Capacitor Terminals
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance10 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating1.25 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.25 kV
Dimensions
Depth6 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A7103J000.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages15 years ago
Farnell
Datasheet41 pages8 years ago
Datasheet61 pages7 years ago
Newark
Datasheet0 pages0 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant