EPCOS B32652A0333J000

Film Capacitor, B32652 Series, 0.033 F, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Number of Pins2
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (AC)250 V
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Max Length18 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A0333J000.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages15 years ago
Farnell
Datasheet61 pages7 years ago
Newark
Datasheet41 pages8 years ago
Datasheet0 pages0 years ago
Datasheet28 pages18 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Inventory History

3 month trend:
-22.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32652A0333J000.

Related Parts

Descriptions

Descriptions of EPCOS B32652A0333J000 provided by its distributors.

Film Capacitor, B32652 Series, 0.033 F, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 1000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 110°C Automotive Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.033uF, 1000V DC, 6mm(W) x 11mm(H) x 18mm(L)
CAP, 0.033µF, 1 KV, 5%, PP; Capacitance: 33000pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32652 Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Number of Pins2
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (AC)250 V
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Max Length18 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A0333J000.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages15 years ago
Farnell
Datasheet61 pages7 years ago
Newark
Datasheet41 pages8 years ago
Datasheet0 pages0 years ago
Datasheet28 pages18 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant