EPCOS B32621A4473J000

Metallized Polypropylene Capacitors (MKP/MFP), 0.047uF, 400V DC, 6mm(W) x 12mm(H) x 13mm(L)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pin
Tolerance5 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32621A4473J000.

Newark
Datasheet30 pages15 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
TDK
Datasheet30 pages3 years ago
Ciiva Crawler
Datasheet30 pages5 years ago

Inventory History

3 month trend:
+28.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32621A4473J000.

Related Parts

Descriptions

Descriptions of EPCOS B32621A4473J000 provided by its distributors.

Metallized Polypropylene Capacitors (MKP/MFP), 0.047uF, 400V DC, 6mm(W) x 12mm(H) x 13mm(L)
Cap Film 0.047uF 400V PP 5% (13 X 6 X 12mm) Radial 10mm 105C Bulk
Film Capacitor, B32621 Series, 0.047 F, 5%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |Epcos B32621A4473J000
CAP, 0.047µF, 400V, 5%, PP; Capacitance: 47000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32621 Series; Capacitor Case Style: -; Capacitor Terminals: Rad
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pin
Tolerance5 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32621A4473J000.

Newark
Datasheet30 pages15 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
TDK
Datasheet30 pages3 years ago
Ciiva Crawler
Datasheet30 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant