EPCOS B32522C1105J

Cap Film 1uF 100V PET 5% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C1105J.

element14 APAC
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Future Electronics
Datasheet49 pages9 years ago
Newark
Datasheet0 pages0 years ago
Verical
Datasheet41 pages15 years ago
element14
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.90%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32522C1105J.

Related Parts

Descriptions

Descriptions of EPCOS B32522C1105J provided by its distributors.

Cap Film 1uF 100V PET 5% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Capacitor POLY FILM 1UF, 5%, 100V,;; 100V,; Product Range:Epcos B32522C1105J - B32522 Series;
Film Capacitor, 1 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Epcos 1uF +/-5% 100 V dc; 63 V ac; B32522 Through Hole Polyester Film Capacitor
CAPACITOR POLYESTER FILM FILM 1UF, 5%, 100V,

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C1105-J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Life (Hours)200000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32522C1105J.

element14 APAC
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Future Electronics
Datasheet49 pages9 years ago
Newark
Datasheet0 pages0 years ago
Verical
Datasheet41 pages15 years ago
element14
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant