EPCOS B32521E6103K000

Cap Film 0.01uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521E6103K000.

Newark
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago

Inventory History

3 month trend:
-2.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32521E6103K000.

Related Parts

Descriptions

Descriptions of EPCOS B32521E6103K000 provided by its distributors.

Cap Film 0.01uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521E6103K000
FILM CAPACITOR Radial Film Capacitor 10% 10nF 400V
CAP, 0.01µF, 400V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32521 Series; Capacitor Case Style: -; Capacitor Terminals: Radi

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521E6103K000.

Newark
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant