Omron B32-1200

Cap, Pushbutton, Light Color, 9 mm, 9 mm, RoHS Compliant | Omron Electronic Components B32-1200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountExternal
ShapeSquare
Technical
Ambient Temperature Range High70 °C
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Dimensions
Height9 mm
Length9 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Omron B32-1200.

Omron
Datasheet4 pages19 years ago
Master Electronics
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet9 pages20 years ago
Electro Sonic
Datasheet4 pages19 years ago
TME
Datasheet3 pages20 years ago
Sager Electronics
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet1 page27 years ago

Inventory History

3 month trend:
+2.67%

Engineering Resources

View Evaluation kits and Reference designs for Omron B32-1200.

Related Parts

Descriptions

Descriptions of Omron B32-1200 provided by its distributors.

Cap, Pushbutton, Light Color, 9 mm, 9 mm, RoHS Compliant | Omron Electronic Components B32-1200
Key Cap Dimensions L x W x H: 9 x 9 mm Suitable for: 12x12 mm Colour: Ivory
SWITCH; SUBMINIATURE; SNAP ACTION; SIMULATED ROLLER LEVER; TAB TERMINAL; 10 A
KEYCAP; For Use With:Omron B3F And B3W Series Tactile Switches; Actuator / Cap Colour:Gray; Product Range:KEYCAPS For TACTILE Series; External Height:9mm; External Width:9mm; Features:9 x 9 mm; Knob / Dial Style:Square RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-32-1200
  • B32-1200.
  • B321200

Technical Specifications

Physical
ColorGrey
MountExternal
ShapeSquare
Technical
Ambient Temperature Range High70 °C
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Dimensions
Height9 mm
Length9 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Omron B32-1200.

Omron
Datasheet4 pages19 years ago
Master Electronics
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet9 pages20 years ago
Electro Sonic
Datasheet4 pages19 years ago
TME
Datasheet3 pages20 years ago
Sager Electronics
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet1 page27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant