TDK-EPC B25834D6156K9

Cap Film 15uF 900VAC 10% 79.2 X 104mm Stud Mount Aluminum Cylindrical Case
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount, Stud
Technical
Capacitance15 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)900 V
Dimensions
Height104 mm
Height - Seated (Max)103.9876 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for TDK-EPC B25834D6156K9.

_legacy Avnet
Datasheet12 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK-EPC B25834D6156K9.

Related Parts

Descriptions

Descriptions of TDK-EPC B25834D6156K9 provided by its distributors.

Cap Film 15uF 900VAC 10% 79.2 X 104mm Stud Mount Aluminum Cylindrical Case
POWER FILM CAPACITOR PEC MKV AC 15 µF 900 V AC
CAP FILM 15UF 10% 900VAC SCREW

Manufacturer Aliases

TDK-EPC has several brands around the world that distributors may use as alternate names. TDK-EPC may also be known as the following names:

  • TDK EPCOS
  • TDK-EPC CORPORATION
  • TDK-EPC CORPORATIO
  • Epcos AG (TDK-EPC Corporation)
  • TDK-EPC *EPCOS*
  • EPCOS (TDK)
  • EPCOS (TDK-EPC)
  • TDK EPCOSAVAILABLE
  • TDK-EPC CORP
  • EPCOS - TDK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • B25834D6156K 9

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount, Stud
Technical
Capacitance15 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)900 V
Dimensions
Height104 mm
Height - Seated (Max)103.9876 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for TDK-EPC B25834D6156K9.

_legacy Avnet
Datasheet12 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant