EPCOS B25834D4686K4

Cap Film 68uF 600VAC 10% 64.2 X 248mm Stud Mount Aluminum Cylindrical Case
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount, Stud
Technical
Capacitance68 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)600 V
Dimensions
Height248 mm
Height - Seated (Max)248.0056 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25834D4686K4.

_legacy Avnet
Datasheet12 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B25834D4686K4.

Related Parts

Descriptions

Descriptions of EPCOS B25834D4686K4 provided by its distributors.

Cap Film 68uF 600VAC 10% 64.2 X 248mm Stud Mount Aluminum Cylindrical Case
POWER FILM CAPACITOR PEC MKV AC 68 µ 600 V AC, BULK
CAPACITOR; MKV 68UF 600V BULK
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B25834D4686K 4

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount, Stud
Technical
Capacitance68 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)600 V
Dimensions
Height248 mm
Height - Seated (Max)248.0056 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25834D4686K4.

_legacy Avnet
Datasheet12 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant