Littelfuse B1200CA

Battrax SLIC Protectors 200mA 50A Single Negative
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating2.2 A
Hold Current200 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingBulk
Voltage Rating (DC)4 V
Working Voltage4 V

Documents

Download datasheets and manufacturer documentation for Littelfuse B1200CA.

Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse B1200CA.

Descriptions

Descriptions of Littelfuse B1200CA provided by its distributors.

Battrax SLIC Protectors 200mA 50A Single Negative
OEMs, CMs ONLY (NO BROKERS)
BATTRAX SLIC SNGL NEG 150A DO214
TVS DEVICE MIXED ADJ DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Current Rating2.2 A
Hold Current200 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingBulk
Voltage Rating (DC)4 V
Working Voltage4 V

Documents

Download datasheets and manufacturer documentation for Littelfuse B1200CA.

Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant