Anaren Microwave B0310J50100AHF

8.1dB 38° 300MHz~1GHz 1dB 50Ω: 100Ω 0805 Balun ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Bandwidth700 MHz
Frequency1 GHz
Impedance100 Ω
Insertion Loss (dB)1 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:1.41
Dimensions
Depth1.29 mm
Height840 µm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0310J50100AHF.

Anaren Microwave
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+15.82%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave B0310J50100AHF.

Descriptions

Descriptions of Anaren Microwave B0310J50100AHF provided by its distributors.

8.1dB 38° 300MHz~1GHz 1dB 50Ω:100Ω 0805 Balun ROHS
XFRMR BALUN RF 300-1000MHZ 0805
RF Transformer, 300MHz Min, 1000MHz Max
RF Transformer 1:1.41 6 Terminal SMD
Balun Transformer 6-Pin SMD T/R

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Bandwidth700 MHz
Frequency1 GHz
Impedance100 Ω
Insertion Loss (dB)1 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:1.41
Dimensions
Depth1.29 mm
Height840 µm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0310J50100AHF.

Anaren Microwave
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant