Eaton B020-U16-19-IP

Tripp Lite series NetDirector 16-Port 1U Rack-Mount Console IP KVM Switch w/19 in. LCD
$ 3,440.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton B020-U16-19-IP.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2023-01-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton B020-U16-19-IP provided by its distributors.

Tripp Lite series NetDirector 16-Port 1U Rack-Mount Console IP KVM Switch w/19 in. LCD
16-Port 1U KVM Switch 19Inch LCD Resolution 1280 x 1024 75Hz Black
Net Director 16-Port 1U Rack-Mount Console IP KVM
16-PORT KVM SWITCH RACK-MOUNT CO
Switch; Console KVM; (16) HD15 Port; 0.8A at 120VAC/0.4A at 230VAC 50/60Hz; Rack Mount; 0 to 50 deg C; 43.94 mm Height x 480.06 mm Width x 685.80 mm Depth
Rack Mount Console Kvm Sw, 1U, 16Port; Computer Switch Type:Kvm; Computer Switch Function:Manual; No. Of Ways:16; Input Connection:-; Output Connection:-; Product Range:Netdirector Series Rohs Compliant: Yes |Eaton Tripp Lite B020-U16-19-IP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B020U1619IP