American Zettler AZ822-2C-24DSE

Signal Relay 24VDC 2.88KOhm 2A DPDT (20x9.8x12)mm THT Sub Miniature DIP Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight4.5 g
Technical
Ambient Temperature Range High90 °C
Coil Current8.33 mA
Coil Power74 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Resistance50 mΩ
Current Rating2 A
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time5 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Height12 mm
Length20 mm
Width9.8 mm

Documents

Download datasheets and manufacturer documentation for American Zettler AZ822-2C-24DSE.

Future Electronics
Datasheet2 pages20 years ago
Master Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago
TME
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+11.92%

Engineering Resources

View Evaluation kits and Reference designs for American Zettler AZ822-2C-24DSE.

Related Parts

Descriptions

Descriptions of American Zettler AZ822-2C-24DSE provided by its distributors.

Signal Relay 24VDC 2.88KOhm 2A DPDT (20x9.8x12)mm THT Sub Miniature DIP Relay
AZ822 Series Subminiature 2 A DPDT 24 VDC PCB Through Hole DIP Signal Relay
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 52.9VDC (Coil), 192mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

American Zettler has several brands around the world that distributors may use as alternate names. American Zettler may also be known as the following names:

  • ZETTLER
  • AMERICAN ZETTLER INC
  • AZETTLER
  • ZETTLER ELECTRONICS
  • ZETTLE
  • AMER ZETTLER
  • Am Zettler
  • AMZET
  • ZETTLER ELECTRONICS GMBH
  • AMERICAN ZETTLE
  • AMERICAN ZETTLER DISPLAYS
  • AZ Displays Inc / American Zettler Displays
  • AZ Display/American Zettler Displays
  • AM-ZETT
  • AMERICAN ZET
  • America Zettler
  • Zettler Electronics (HK) Limited
  • AMER ZETT
  • ZETTLER COMPONE
  • American Zetler
  • AMERICANZETTLERINCORPORATED
  • AMZT
  • ZETTLER/NONE
  • American Zetter
  • ZETTLERCOMPONENTSINCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ822-2C24DSE

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight4.5 g
Technical
Ambient Temperature Range High90 °C
Coil Current8.33 mA
Coil Power74 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Resistance50 mΩ
Current Rating2 A
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time5 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Height12 mm
Length20 mm
Width9.8 mm

Documents

Download datasheets and manufacturer documentation for American Zettler AZ822-2C-24DSE.

Future Electronics
Datasheet2 pages20 years ago
Master Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago
TME
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant