Panasonic AZ8108

Switch, Limit, VL (AZ8) Series, Adjustable Roller Arm, 125/250VAC, 5A, 2-SPST
$ 24.69
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)AZ810801Bulk
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AZ8108.

Electro Sonic

Datasheet0 pages0 years ago

Newark

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic AZ8108 provided by its distributors.

Switch, Limit, VL (AZ8) Series, Adjustable Roller Arm, 125/250VAC, 5A, 2-SPST
Switch Limit N.O./N.C. SPDT Side Adjustable Roller Arm Screw 5A 250VAC 125VDC 7.84N Rotary Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.4A, 125VDC, Wire Terminal, Adjustable Roller Arm Actuator, Panel Mount
Limit Switch; Actuator Style:Adjustable Roller Lever; Operating Force Max:7.84N; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:No; Mounting Type:Screw Terminal; No. of Switch Positions:2 ;RoHS Compliant: Yes
LIMIT SW, ADJUSTABLE ROLLER LEVER, SPDT;; LIMIT SW, ADJUSTABLE ROLLER LEVER, SPDT; Actuator Style:Adjustable Roller Lever; Operating Force Max:7.84N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Contact Current AC Max:5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ8108.