Panasonic AXT334124

Conn Fine Pitch Connector SKT 34 POS 0.4mm Solder ST Top Entry SMD T/R
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXT334124.

IHS

Datasheet0 pages0 years ago

JRH Electronics

HQonline

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-0.79%

CAD Models

Download Panasonic AXT334124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Outer Shroud Contacts,Plug 400¦Ìm 2 34pin 2mm 1.64mm 203nm 8.8mm*2.1336mm*3.13mm
Center Strip Contacts,Receptacle 400¦Ìm 2 30pin 700¦Ìm 680¦Ìm SMD,P=0.4mm 8.2mm*2.6mm
CONNECTOR, RECEPTACLE, 40POS, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No.
HIROSE ELECTRICDF30FC-30DS-0.4V(82)
Mezzanine Conn, Rcpt, 30Pos, 0.4Mm Rohs Compliant: Yes |Hirose/hrs DF30FC-30DS-0.4V(82)
Board to Board & Mezzanine Connectors 40POS 0.4MM SMD GOLD CONN RCPT
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Panasonic AXT334124 provided by its distributors.

Conn Fine Pitch Connector SKT 34 POS 0.4mm Solder ST Top Entry SMD T/R
34 Position Connector Outer Shroud Contacts Surface Mount Gold Socket
AXT3(P4S) Socket (0.4mm pitch, 34-pin, Ni-barrier) (RoHS conforming)
FFC/FPC Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Socket
Connector, P4S, Socket, 0.40mm pitch, 34
RS APAC
CONN SOCKET FPC .4MM 34POS SMD
BOARD TO BOARD & MEZZANINE CONNECTORS SMD/SMT
P4S(0.4Mm Pitch |Panasonic AXT334124
CONN, STACKING, RCPT, 34POS, 2ROW, 0.4MM; Product Range: P4S Series; No. of Contacts: 34Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America