Abracon AXS-2520-04-01

Socket 4Pad 2.5X2.0 Oscillator/Bulk Rohs Compliant: Yes |Abracon AXS-2520-04-01
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSocket
Technical
Max Operating Temperature150 °C
Min Operating Temperature-30 °C
Number of Positions4
Dimensions
Length2.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AXS-2520-04-01.

Sager Electronics
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Abracon AXS-2520-04-01.

Descriptions

Descriptions of Abracon AXS-2520-04-01 provided by its distributors.

Socket 4Pad 2.5X2.0 Oscillator/Bulk Rohs Compliant: Yes |Abracon AXS-2520-04-01
CRYSTAL AND OSCILLATOR TEST & BURN-IN SOCKETS
Test Sockets SOCKET 4PAD 2.5X2.0 OSCILLATOR

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSocket
Technical
Max Operating Temperature150 °C
Min Operating Temperature-30 °C
Number of Positions4
Dimensions
Length2.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AXS-2520-04-01.

Sager Electronics
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago