Texas Instruments AWR1243FBIGABLQ1

900Mbps 76GHz~81GHz SPI, UART FCBGA-161 RF Transceiver ICs ROHS
Production

Price and Stock

Technical Specifications

Physical
Number of Pins161
Technical
Bandwidth5 GHz
Data Rate900 Mbps
InterfaceCAN, I2C, LVDS, SPI
Max Frequency81 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Dimensions
Height1.2 mm
Length10.4 mm
Thickness750 µm
Width10.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AWR1243FBIGABLQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Augswan
Datasheet58 pages2 years ago

Inventory History

3 month trend:
+13.14%

Alternate Parts

Price @ 1000
$ 22.37
$ 15.29
$ 15.29
Stock
478,114
212,814
212,814
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
161
161
161
Frequency
-
-
-
Data Rate
900 Mbps
-
-
Interface
CAN, I2C, LVDS, SPI
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.465 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AWR1243FBIGABLQ1.

Descriptions

Descriptions of Texas Instruments AWR1243FBIGABLQ1 provided by its distributors.

900Mbps 76GHz~81GHz SPI,UART FCBGA-161 RF Transceiver ICs ROHS
RF Transceiver 1.2V/1.8V/3.3V Automotive 161-Pin FC/CSP Tray
FMCW Transceiver Single-Chip Digital 4Rx/3Tx 161-Ball FCBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins161
Technical
Bandwidth5 GHz
Data Rate900 Mbps
InterfaceCAN, I2C, LVDS, SPI
Max Frequency81 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Dimensions
Height1.2 mm
Length10.4 mm
Thickness750 µm
Width10.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AWR1243FBIGABLQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Augswan
Datasheet58 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago