Amphenol Sine Systems AWM-2P

Connector Accessories Wedge Lock Straight Thermoplastic Orange Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Number of Pins2
Technical
Connector TypeReceptacle
Number of Contacts2
Number of Positions2
OrientationStraight
Schedule B8538907080
Dimensions
Depth20.5 mm
Length7.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AWM-2P.

Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet4 pages10 years ago
Amphenol
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page10 years ago
LKR
Datasheet208 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-13.18%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems AWM-2P.

Descriptions

Descriptions of Amphenol Sine Systems AWM-2P provided by its distributors.

Connector Accessories Wedge Lock Straight Thermoplastic Orange Automotive
WEDGELOCK, RECEPTACLE, 2-WAY; Accessory Type: Wedgelock; For Use With: ATM Series 2 Position Receptacle Connectors; Product Range: AT BoardLock Series™ 66W3175
This 2-way wedgelock receptacle from Amp Sine is durable and functional, operating at up to 7.5A with size 20 pin contacts. Mates with ATM06-2P receptacle.
Accessory Type = Wedge-Lock Receptacle / Accessory Colour = Orange / Current Rating A = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = ATM Series Connector
Amphenols A Series connectors encompass a wide range of products serving a variety of industries. With applications in Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural industries, as well as spanning the gap between controlled to harsh environmental conditions, our A Series connectors keep you connected with confidence. While our mission is to always provide the best economic alternatives to todays existing standard connector markets, it is through our constant efforts to improve on those standard products that truly display our innovative product designs.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM 2P
  • AWM2P

Technical Specifications

Physical
ColorOrange
Number of Pins2
Technical
Connector TypeReceptacle
Number of Contacts2
Number of Positions2
OrientationStraight
Schedule B8538907080
Dimensions
Depth20.5 mm
Length7.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AWM-2P.

Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet4 pages10 years ago
Amphenol
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page10 years ago
LKR
Datasheet208 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant