Abracon AWCR-3.58MD

Resonator, Ceramic, 3.58MHz, 10x5mm TH, +/-0.5%, -40 to +85degc, 2.5mm, AWCR, +/-0.5% | Abracon AWCR-3.58MD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Capacitance30 pF
CompositionCeramic
ESR (Equivalent Series Resistance)30 Ω
Frequency3.58 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance30 pF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Supply Voltage5 V
PackagingBulk
Tolerance0.5 %
Dimensions
Height8 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length10 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWCR-3.58MD.

Sager Electronics
Datasheet2 pages21 years ago
Abracon SCT
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AWCR-3.58MD.

Related Parts

Descriptions

Descriptions of Abracon AWCR-3.58MD provided by its distributors.

Resonator, Ceramic,3.58MHz,10x5mm TH,+/-0.5%,-40 to +85degc,2.5mm, AWCR,+/-0.5% | Abracon AWCR-3.58MD
CERAMIC RESONATORS, W/ BUILT-IN CAPACITOR, 3.58MHZ, .50%, 1
Ceramic Resonator, 3.58MHz Nom
Crystals / Oscillators / Resonators 3.58MHz 5V
CERAMIC RES 3.5800MHZ 30PF T/H
CER RES 8.0000MHZ 15PF T/H, AWCR-RS, RoHS
Abracon SCT
Ceramic Resonator 3.58Mhz Through Hole; Frequency:3.58Mhz; Oscillator Mounting:Through Hole; No. Of Pins:3 Pin; Resonant Impedance:30Ohm; Frequency Tolerance:± 0.5%; Product Range:Awcr Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AWCR-3.58MD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCR3.58MD

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Capacitance30 pF
CompositionCeramic
ESR (Equivalent Series Resistance)30 Ω
Frequency3.58 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance30 pF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Supply Voltage5 V
PackagingBulk
Tolerance0.5 %
Dimensions
Height8 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length10 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWCR-3.58MD.

Sager Electronics
Datasheet2 pages21 years ago
Abracon SCT
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeExempt
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago