Cornell Dubilier AVE227M25F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 220muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)1.06 Ω
Leakage Current55 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current252 mA
Ripple Current (AC)252 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Length3 mm
Lead Pitch3.1 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVE227M25F24T-F.

Sager Electronics
Datasheet4 pages16 years ago
Master Electronics
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Newark
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-8.93%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier AVE227M25F24T-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier AVE227M25F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 1.06 Ohm 252mA 2000h 85°C T/R
220uF 25 V dc Aluminum Capacitor F, AVE Series 1000 (Shelf) h, 2000 h 8 x 10mm
Aluminum Electrolytic Capacitors - SMD 220uF 25V 85C
Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:1.06Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Cornell Dubilier AVE227M25F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)1.06 Ω
Leakage Current55 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current252 mA
Ripple Current (AC)252 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Length3 mm
Lead Pitch3.1 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVE227M25F24T-F.

Sager Electronics
Datasheet4 pages16 years ago
Master Electronics
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Newark
Datasheet6 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements