Cornell Dubilier AVE226M35D16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 22muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)9.04 Ω
Leakage Current7.7 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current59 mA
Ripple Current (AC)59 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height6.6 mm
Height - Seated (Max)5.3086 mm
Lead Length2.7 mm
Lead Pitch2 mm
Length5.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVE226M35D16T-F.

Sager Electronics
Datasheet4 pages16 years ago
Master Electronics
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Upverter
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-5.14%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier AVE226M35D16T-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier AVE226M35D16T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 22muF ±20% 0.248Dia 6.30mm
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 35 VDC; SMT
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.3mm) SMD 9.04 Ohm 59mA 2000h 85C T/R
Aluminum Electrolytic Capacitors - SMD 22uF 35V 85C
Aluminum Electrolytic Capacitor 22Uf 35V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:9.04Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:6.3Mmrohs Compliant: Yes |Cornell Dubilier AVE226M35D16T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)9.04 Ω
Leakage Current7.7 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current59 mA
Ripple Current (AC)59 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height6.6 mm
Height - Seated (Max)5.3086 mm
Lead Length2.7 mm
Lead Pitch2 mm
Length5.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVE226M35D16T-F.

Sager Electronics
Datasheet4 pages16 years ago
Master Electronics
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Upverter
Datasheet6 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements