APEM AV9612F1020840K

APEM AV9612F1020840K Switches > Pushbutton > Anti-Vandal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating1 A
Illumination ColorRed
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Operating Force5 N
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for APEM AV9612F1020840K.

element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet31 pages9 years ago

Inventory History

3 month trend:
-16.67%

Engineering Resources

View Evaluation kits and Reference designs for APEM AV9612F1020840K.

Descriptions

Descriptions of APEM AV9612F1020840K provided by its distributors.

APEM AV9612F1020840K Switches > Pushbutton > Anti-Vandal
Pb Switch, Spst-Nc/No, 1A, 30Vdc, Panel; Product Range:Av Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Apem AV9612F1020840K
SWITCH, NO/NC, 12VDC LED, RED; Contact Configuration: SPST-NO, SPST-NC; Actuator / Cap Colour: Natural; Product Range: AV Series; Switch Operation: Momentary; Illumination Colour: Red; Switch Terminals: Wire Leaded; Contact Current Max: 1A; Contact Voltage AC Max: -; Operating Force: 5N; Contact Voltage DC Max: 30V; SVHC: No SVHC (15-Jan-2018); Contact Current DC Max: 1A; Contact Voltage VDC: 30V; IP Rating: IP67; Panel Cutout Diameter: 19.2mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
ColorRed
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating1 A
Illumination ColorRed
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Operating Force5 N
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for APEM AV9612F1020840K.

element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet31 pages9 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant