Microchip ATXMEGA32D4-AU

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44
$ 3.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32D4-AU.

Upverter

Datasheet324 pages12 years ago

Microchip

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+15.48%

CAD Models

Download Microchip ATXMEGA32D4-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP
Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44
Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44

Descriptions

Descriptions of Microchip ATXMEGA32D4-AU provided by its distributors.

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP
XMEGA Series 32 kB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-44; Product Range: AVR ATxmega Family ATXmega D Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32D4-AU.
  • ATXMEGA32D4AU