Microchip ATXMEGA192D3-MHR

MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of I/Os38
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA192D3-MHR.

Electro Sonic
Datasheet0 pages0 years ago
Geoflip
Datasheet0 pages0 years ago
Microchip
Datasheet463 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA192D3-MHR.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA192D3-MHR provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP T/R
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS
AVR XMEGA, 192KB FLASH, 4KB EE, 16K SRAM - 64QFN, IND TEMP,
64QFN, IND TEMP, GREEN, 1.6-3.6V, T&R
IC MCU 8/16BIT 192KB FLASH 64QFN
64Qfn, Ind Temp, Green, 1.6-3.6V, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA192D3-MHR
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA192D3MHR

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of I/Os38
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA192D3-MHR.

Electro Sonic
Datasheet0 pages0 years ago
Geoflip
Datasheet0 pages0 years ago
Microchip
Datasheet463 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements