Atmel ATV2500BQ-25JC

IC Cpld Qtr Pwr 25NS Otp 44PLCC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageJ
MountThrough Hole
Number of Pins44
Technical
Max Frequency36 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os24
Number of Macrocells24
Number of Programmable I/O24
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Atmel ATV2500BQ-25JC.

DigiKey
Datasheet21 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATV2500BQ-25JC.

Descriptions

Descriptions of Atmel ATV2500BQ-25JC provided by its distributors.

IC CPLD QTR PWR 25NS OTP 44PLCC
Programmable Logic ICs 2500 Gate

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV2500BQ25JC

Technical Specifications

Physical
Case/PackageJ
MountThrough Hole
Number of Pins44
Technical
Max Frequency36 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os24
Number of Macrocells24
Number of Programmable I/O24
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Atmel ATV2500BQ-25JC.

DigiKey
Datasheet21 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago