Microchip ATUC128L4U-AUT

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 50MHZ, Cmos, PQFP48
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os36
Number of Programmable I/O36
Number of Timers/Counters7
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATUC128L4U-AUT.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet964 pages12 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATUC128L4U-AUT.

Related Parts

Descriptions

Descriptions of Microchip ATUC128L4U-AUT provided by its distributors.

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 50MHZ, Cmos, PQFP48
MCU 32-bit ATUC AVR RISC 128KB Flash 1.8V 48-Pin TQFP Tray
Mcu, 32Bit, 50Mhz, Tqfp-48; Product Range:Avr32 Family Atuc Series Microcontrollers; Device Core:Avr; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:128Kb; No. Of Pins:48Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip ATUC128L4U-AUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATUC128L4UAUT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os36
Number of Programmable I/O36
Number of Timers/Counters7
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATUC128L4U-AUT.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet964 pages12 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements